H3BXG-10112-N4 | |
---|---|
DigiKey Part Number | H3BXG-10112-N4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10112-N4 |
Description | JUMPER-H1505TR/A2015N/X 12" |
Customer Reference | |
Detailed Description | Brown 24 AWG Jumper Lead Socket to Cable (Round) Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Brown | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.59100 | ¥55.91 |
30 | ¥5.36100 | ¥160.83 |
50 | ¥5.24780 | ¥262.39 |
100 | ¥5.01950 | ¥501.95 |
250 | ¥4.56304 | ¥1,140.76 |
500 | ¥4.10674 | ¥2,053.37 |
1,000 | ¥3.65044 | ¥3,650.44 |
2,500 | ¥3.30822 | ¥8,270.55 |
5,000 | ¥3.19415 | ¥15,970.75 |