


H3BXG-10106-B4 | |
|---|---|
DigiKey Part Number | H3BXG-10106-B4-ND |
Manufacturer | |
Manufacturer Product Number | H3BXG-10106-B4 |
Description | JUMPER-H1505TR/A2015B/X 6" |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Cable (Round) Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10 | ¥5.34500 | ¥53.45 |
| 30 | ¥4.94833 | ¥148.45 |
| 50 | ¥4.77300 | ¥238.65 |
| 100 | ¥4.54500 | ¥454.50 |
| 250 | ¥4.26048 | ¥1,065.12 |
| 500 | ¥4.05680 | ¥2,028.40 |
| 1,000 | ¥3.86302 | ¥3,863.02 |
| 2,500 | ¥3.62108 | ¥9,052.70 |
| 5,000 | ¥3.44827 | ¥17,241.35 |












