



DF40C-30DP-0.4V(51) | |
|---|---|
DigiKey Part Number | H11622TR-ND - Tape & Reel (TR) H11622CT-ND - Cut Tape (CT) H11622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-30DP-0.4V(51) |
Description | CONN PLUG 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-30DP-0.4V(51) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm, 2mm, 2.5mm, 3mm, 3.5mm, 4mm | |
Height Above Board | 0.045" (1.14mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥5.68900 | ¥56.89 |
| 25 | ¥5.33200 | ¥133.30 |
| 50 | ¥5.07740 | ¥253.87 |
| 100 | ¥4.83520 | ¥483.52 |
| 250 | ¥4.53168 | ¥1,132.92 |
| 500 | ¥4.31516 | ¥2,157.58 |
| 1,000 | ¥4.10909 | ¥4,109.09 |
| 2,500 | ¥3.85185 | ¥9,629.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥4.00207 | ¥20,010.35 |
| 10,000 | ¥3.81119 | ¥38,111.90 |
| 15,000 | ¥3.70380 | ¥55,557.00 |













