Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19430060331

DigiKey Part Number
1195-19430060331-ND
Manufacturer
Manufacturer Product Number
19430060331
Description
HAN-ECO 6B REAR FIT HOUSING, SIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Base - Panel Mount Connector Bottom Entry 6B IP66 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19430060331 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Locking Clip (1) on Base Bottom
Manufacturer
HARTING
Size / Dimension
3.189" L x 2.362" W x 1.421" H (81.00mm x 60.00mm x 36.10mm)
Series
Housing Color
Black
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP66 - Dust Tight, Water Resistant
Connector Type
Base - Panel Mount
Housing Material
Polyamide (PA), Nylon, Glass Filled
Style
Bottom Entry
Operating Temperature
-40°C ~ 125°C
Size
6B
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.16000¥237.16
10¥201.57100¥2,015.71
25¥188.95320¥4,723.83
50¥179.93920¥8,996.96
100¥171.35570¥17,135.57
250¥160.63868¥40,159.67
500¥152.98278¥76,491.39
Manufacturers Standard Package