
19430060001 | |
|---|---|
DigiKey Part Number | 1195-19430060001-ND |
Manufacturer | |
Manufacturer Product Number | 19430060001 |
Description | HAN-ECO 6B CARRIER FRAME |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Module Non-Gendered Heavy Duty Docking, Carrier Shell Frame Size 6B Black |
Datasheet | Datasheet |
EDA/CAD Models | 19430060001 Models |
Category | Gender Non-Gendered |
Manufacturer HARTING | Size 6B |
Series | Frame Type Docking, Carrier Shell Frame |
Packaging Bulk | Material Polyamide (PA), Nylon |
Part Status Active | Color Black |
Number of Modules 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.38000 | ¥71.38 |
| 10 | ¥60.68500 | ¥606.85 |
| 25 | ¥56.88280 | ¥1,422.07 |
| 50 | ¥54.16760 | ¥2,708.38 |
| 100 | ¥51.58080 | ¥5,158.08 |
| 250 | ¥48.35260 | ¥12,088.15 |
| 500 | ¥46.04628 | ¥23,023.14 |
| 1,000 | ¥43.85053 | ¥43,850.53 |







