Base - Panel Mount 90° Connector Side Entry M25 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Panel Mount 90° Connector Side Entry M25 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19407030951

DigiKey Part Number
19407030951-ND
Manufacturer
Manufacturer Product Number
19407030951
Description
CONN BASE SIDE ENTRY SZ3A M25
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Panel Mount 90° Connector Side Entry M25 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19407030951 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lock Location
Screw Locks on Hood
Manufacturer
HARTING
Thread Size
M25
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Base - Panel Mount 90°
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥628.72000¥628.72
10¥534.42400¥5,344.24
25¥500.98680¥12,524.67
50¥477.09980¥23,854.99
100¥454.35580¥45,435.58
Manufacturers Standard Package