Hood Connector Top Entry M20 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19407030410

DigiKey Part Number
1195-5420-ND
Manufacturer
Manufacturer Product Number
19407030410
Description
CONN HOOD TOP ENTRY SZ3A M20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19407030410 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
1.787" L x 1.276" W x 2.150" H (45.40mm x 32.40mm x 54.60mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 292
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥447.72000¥447.72
10¥380.53800¥3,805.38
25¥356.72200¥8,918.05
50¥339.70900¥16,985.45
100¥323.51120¥32,351.12
250¥303.28552¥75,821.38
Manufacturers Standard Package