19400160511 | ||
---|---|---|
DigiKey Part Number | 19400160511-ND | |
Manufacturer | ||
Manufacturer Product Number | 19400160511 | |
Description | CONN HOOD SIDE ENTRY SZ16B M25 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Hood Connector Side Entry M25 16B IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Datasheet | Datasheet | |
EDA/CAD Models | 19400160511 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Side Entry | |
Size | 16B | |
Lock Location | Screw Locks on Hood | |
Thread Size | M25 | |
Size / Dimension | 6.496" L x 2.283" W x 4.350" H (165.00mm x 58.00mm x 110.50mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥691.83000 | ¥691.83 |
10 | ¥634.81900 | ¥6,348.19 |
25 | ¥610.40760 | ¥15,260.19 |
50 | ¥590.05840 | ¥29,502.92 |
100 | ¥557.50440 | ¥55,750.44 |