Hood Connector Top Entry M25 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
19400030411
19400030411
HARTING Han® HPR Compact - Solutions for applications with limited space in harsh environments

19400030411

DigiKey Part Number
1195-3159-ND
Manufacturer
Manufacturer Product Number
19400030411
Description
CONN HOOD TOP ENTRY SZ3A M25
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Datasheet
 Datasheet
EDA/CAD Models
19400030411 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
1.791" L x 1.276" W x 2.362" H (45.50mm x 32.40mm x 60.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Chromate
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Screw Locks on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥480.88000¥480.88
10¥408.76700¥4,087.67
25¥383.18640¥9,579.66
50¥364.91200¥18,245.60
100¥347.51570¥34,751.57
250¥325.79096¥81,447.74
Manufacturers Standard Package