
19370241421 | |
|---|---|
DigiKey Part Number | 19370241421-ND |
Manufacturer | |
Manufacturer Product Number | 19370241421 |
Description | CONN HOOD TOP ENTRY SZ24B M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry M25 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19370241421 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.165" H (120.00mm x 43.00mm x 55.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Top Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥823.01000 | ¥823.01 |
























