


19370031645 | |
|---|---|
DigiKey Part Number | 1195-8949-ND |
Manufacturer | |
Manufacturer Product Number | 19370031645 |
Description | 3A MARINE HOOD ANGLED ENTRY, M25 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hood - 90° Connector Side Entry M25 3A IP44 |
Datasheet | Datasheet |
EDA/CAD Models | 19370031645 Models |
Category | Thread Size M25 |
Manufacturer HARTING | Size / Dimension 1.063" L x 1.102" W x 2.425" H (27.00mm x 28.00mm x 61.60mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP44 |
Part Status Active | Housing Material Zinc, Die Cast |
Connector Type Hood - 90° | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 3A | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥577.98000 | ¥577.98 |
| 10 | ¥491.31300 | ¥4,913.13 |
| 30 | ¥454.68567 | ¥13,640.57 |
| 50 | ¥438.60500 | ¥21,930.25 |
| 100 | ¥417.69650 | ¥41,769.65 |

























