Hood Connector Top Entry M25 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M25 3A IP44
HARTING Battery Punch Han® 6B - Assembly instruction

19370031445

DigiKey Part Number
1195-4070-ND
Manufacturer
Manufacturer Product Number
19370031445
Description
3A MARINE HOOD TOP ENTRY, M25
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M25 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19370031445 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M25
Manufacturer
HARTING
Size / Dimension
1.063" L x 1.102" W x 2.354" H (27.00mm x 28.00mm x 59.80mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥362.60000¥362.60
10¥308.20900¥3,082.09
25¥288.91480¥7,222.87
50¥275.13480¥13,756.74
100¥262.01550¥26,201.55
250¥245.63308¥61,408.27
Manufacturers Standard Package