Hood Connector Top Entry M20 3A IP44
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry M20 3A IP44
19370031440
19370031440

19370031440

DigiKey Part Number
1195-3148-ND
Manufacturer
Manufacturer Product Number
19370031440
Description
CONN HOOD TOP ENTRY SZ3A M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Top Entry M20 3A IP44
Datasheet
 Datasheet
EDA/CAD Models
19370031440 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
1.063" L x 1.102" W x 2.362" H (27.00mm x 28.00mm x 60.00mm)
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP44
Part Status
Active
Housing Material
Zinc, Die Cast
Connector Type
Hood
Housing Finish
Epoxy Powder Paint
Style
Top Entry
Operating Temperature
-40°C ~ 125°C
Size
3A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥358.93000¥358.93
10¥305.09500¥3,050.95
30¥282.34733¥8,470.42
50¥272.35640¥13,617.82
100¥259.36920¥25,936.92
250¥243.15252¥60,788.13
Manufacturers Standard Package