
19307061540 | |
|---|---|
DigiKey Part Number | 19307061540-ND |
Manufacturer | |
Manufacturer Product Number | 19307061540 |
Description | 6B HOOD SIDE ENTRY, SINGLE LEVER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M20 6B IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 19307061540 Models |
Category | Thread Size M20 |
Manufacturer HARTING | Size / Dimension 2.362" L x 1.693" W x 1.811" H (60.00mm x 43.00mm x 46.00mm) |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP65/IP66/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥230.38000 | ¥230.38 |
| 10 | ¥195.79200 | ¥1,957.92 |
| 25 | ¥183.53400 | ¥4,588.35 |
| 50 | ¥174.77680 | ¥8,738.84 |
| 100 | ¥166.44030 | ¥16,644.03 |
| 250 | ¥156.03068 | ¥39,007.67 |
| 500 | ¥148.59474 | ¥74,297.37 |





























