19300480298 | |
---|---|
DigiKey Part Number | 1195-5398-ND |
Manufacturer | |
Manufacturer Product Number | 19300480298 |
Description | CONN BASE SIDE ENTRY SZ48B M40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 48B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 19300480298 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 48B | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M40 | |
Size / Dimension | 5.551" L x 4.724" W x 3.898" H (141.00mm x 120.00mm x 99.00mm) | |
Housing Color | Gray | |
Features | Cover, Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,486.00000 | ¥1,486.00 |
10 | ¥1,376.99400 | ¥13,769.94 |
25 | ¥1,327.46200 | ¥33,186.55 |
50 | ¥1,317.55600 | ¥65,877.80 |