Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant
Industrial Transformation Begins Here... - Han-Modular®

19300062255

DigiKey Part Number
1195-5351-ND
Manufacturer
Manufacturer Product Number
19300062255
Description
CONN BASE SIDE ENTRY SZ6B M20
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Base - Box Mount Connector Side Entry M20 6B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
19300062255 Models
Product Attributes
Filter Similar Products
Category
Thread Size
M20
Manufacturer
HARTING
Size / Dimension
3.228" L x 2.047" W x 2.028" H (82.00mm x 52.00mm x 51.50mm)
Series
Housing Color
Gray
Packaging
Bulk
Features
Cover
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Base - Box Mount
Housing Material
Aluminum, Die Cast
Style
Side Entry
Housing Finish
Powder Coated
Size
6B
Operating Temperature
-40°C ~ 125°C
Lock Location
Locking Clip (1) on Base Bottom
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥514.45000¥514.45
10¥437.27000¥4,372.70
25¥409.90960¥10,247.74
50¥390.35940¥19,517.97
100¥371.74870¥37,174.87
250¥348.50920¥87,127.30
Manufacturers Standard Package