
Category | Style Side Entry |
Manufacturer HARTING | Lock Location Locking Clip (1) on Hood |
Series | Housing Color Blue |
Packaging Bulk | Housing Material Polyamide (PA), Nylon |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Hood - 90° |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥87.48000 | ¥87.48 |
| 10 | ¥74.32300 | ¥743.23 |
| 25 | ¥69.66560 | ¥1,741.64 |
| 50 | ¥66.33960 | ¥3,316.98 |
| 100 | ¥63.17270 | ¥6,317.27 |
| 250 | ¥59.21936 | ¥14,804.84 |
| 500 | ¥56.39480 | ¥28,197.40 |
| 1,000 | ¥53.70619 | ¥53,706.19 |















