Male Insert with Base Red 1 Position Bolt and Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930010102XL

DigiKey Part Number
1195-09930010102XL-ND
Manufacturer
Manufacturer Product Number
09930010102XL
Description
HAN S SCREW MOUNT HOUSING, RED,
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Male Insert with Base Red 1 Position Bolt and Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
1500V
Manufacturer
HARTING
Current Rating (Amps)
200A
Series
Contact Type
Han® S
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Red
Connector Type
Insert with Base
Housing Material
Polyamide (PA), Nylon
Gender
Male
Contact Material
Copper Alloy
Number of Positions
1
Contact Finish
Silver
Termination Style
Bolt and Nut
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥73.15250¥7,315.25
Manufacturers Standard Package