Hood - 90° Connector Side Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood - 90° Connector Side Entry
HARTING Han® S -Secure Plug-In Connections for Modular Battery Storage
Han® S

09930010502

DigiKey Part Number
1195-09930010502-ND
Manufacturer
Manufacturer Product Number
09930010502
Description
HAN S HOOD, ANGLED, RED, 25-50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry
Datasheet
 Datasheet
EDA/CAD Models
09930010502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Base Bottom
Series
Housing Color
Red
Packaging
Bulk
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Hood - 90°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥86.42000¥86.42
10¥73.47100¥734.71
25¥68.86920¥1,721.73
50¥65.58100¥3,279.05
100¥62.45090¥6,245.09
250¥58.54296¥14,635.74
500¥55.75086¥27,875.43
1,000¥53.09296¥53,092.96
Manufacturers Standard Package