Male Insert with Base Black 1 Position Bolt and Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert with Base Black 1 Position Bolt and Nut
HARTING Han® S -Secure Plug-In Connections for Modular Battery Storage
Han® S

09930010101

DigiKey Part Number
1195-09930010101-ND
Manufacturer
Manufacturer Product Number
09930010101
Description
HAN S SCREW MOUNT HOUSING, BLACK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Male Insert with Base Black 1 Position Bolt and Nut
Datasheet
 Datasheet
EDA/CAD Models
09930010101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
HARTING
Contact Type
Han® S
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Black
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert with Base
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
1
Material Flammability Rating
UL94 V-0
Termination Style
Bolt and Nut
Base Product Number
Voltage Rating
1500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥98.83000¥98.83
10¥83.99800¥839.98
25¥78.73360¥1,968.34
50¥74.97580¥3,748.79
100¥71.39740¥7,139.74
250¥66.92976¥16,732.44
500¥63.73818¥31,869.09
1,000¥60.69937¥60,699.37
Manufacturers Standard Package