Male Insert with Base Black 1 Position Bolt and Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930010301XL

DigiKey Part Number
1195-09930010301XL-ND
Manufacturer
Manufacturer Product Number
09930010301XL
Description
HAN S BULKHEAD MOUNT HOUSING, BL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Male Insert with Base Black 1 Position Bolt and Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
1500V
Manufacturer
HARTING
Current Rating (Amps)
200A
Series
Contact Type
Han® S
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Black
Connector Type
Insert with Base
Housing Material
Polyamide (PA), Nylon
Gender
Male
Contact Material
Copper Alloy
Number of Positions
1
Contact Finish
Silver
Termination Style
Bolt and Nut
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥155.80000¥155.80
10¥132.37500¥1,323.75
25¥124.08160¥3,102.04
50¥118.16080¥5,908.04
100¥112.52370¥11,252.37
300¥104.13727¥31,241.18
500¥100.45546¥50,227.73
Manufacturers Standard Package