Male Insert with Base Black 1 Position Busbar
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert with Base Black 1 Position Busbar
HARTING Han® S -Secure Plug-In Connections for Modular Battery Storage
Han® S

09930010303

DigiKey Part Number
1195-09930010303-ND
Manufacturer
Manufacturer Product Number
09930010303
Description
HAN S BULKHEAD MOUNT HOUSING, BL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Male Insert with Base Black 1 Position Busbar
Datasheet
 Datasheet
EDA/CAD Models
09930010303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
HARTING
Contact Type
Han® S
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Black
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert with Base
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
1
Material Flammability Rating
UL94 V-0
Termination Style
Busbar
Base Product Number
Voltage Rating
1500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥160.77000¥160.77
10¥136.62900¥1,366.29
25¥128.06920¥3,201.73
50¥121.95760¥6,097.88
100¥116.13970¥11,613.97
250¥108.87452¥27,218.63
500¥103.68458¥51,842.29
Manufacturers Standard Package