
09930010321 | |
|---|---|
DigiKey Part Number | 1195-09930010321-ND |
Manufacturer | |
Manufacturer Product Number | 09930010321 |
Description | HAN S BULKHEAD MOUNT HOUSING, BL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert with Base Red 1 Position Bolt and Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09930010321 Models |
Category | Current Rating (Amps) 200A |
Manufacturer HARTING | Contact Type Han® S |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Red |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert with Base | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Base Product Number |
Voltage Rating 1500V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.53000 | ¥148.53 |
| 10 | ¥126.20000 | ¥1,262.00 |
| 25 | ¥118.29720 | ¥2,957.43 |
| 50 | ¥112.65060 | ¥5,632.53 |
| 100 | ¥107.27590 | ¥10,727.59 |
| 250 | ¥100.56548 | ¥25,141.37 |
| 500 | ¥95.77118 | ¥47,885.59 |










