



09930010302 | |
|---|---|
DigiKey Part Number | 1195-09930010302-ND |
Manufacturer | |
Manufacturer Product Number | 09930010302 |
Description | HAN S BULKHEAD MOUNT HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Male Insert with Base Red 1 Position Bolt and Nut |
Datasheet | Datasheet |
EDA/CAD Models | 09930010302 Models |
Category | Current Rating (Amps) 200A |
Manufacturer HARTING | Contact Type Han® S |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Red |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Connector Type Insert with Base | Contact Material Copper Alloy |
Gender Male | Contact Finish Silver |
Number of Positions 1 | Material Flammability Rating UL94 V-0 |
Termination Style Bolt and Nut | Base Product Number |
Voltage Rating 1500V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥154.90000 | ¥154.90 |
| 10 | ¥131.62500 | ¥1,316.25 |
| 25 | ¥123.37840 | ¥3,084.46 |
| 50 | ¥117.49020 | ¥5,874.51 |
| 100 | ¥111.88480 | ¥11,188.48 |
| 250 | ¥104.88540 | ¥26,221.35 |
| 500 | ¥99.88568 | ¥49,942.84 |










