
Category | Voltage Rating 1500V |
Manufacturer HARTING | Current Rating (Amps) 200A |
Series | Contact Type Han® S |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Color Blue |
Connector Type Insert with Base | Housing Material Polyamide (PA), Nylon |
Gender Male | Contact Material Copper Alloy |
Number of Positions 1 | Contact Finish Silver |
Termination Style Busbar | Material Flammability Rating UL94 V-0 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥156.72000 | ¥156.72 |
| 10 | ¥133.20500 | ¥1,332.05 |
| 25 | ¥124.86040 | ¥3,121.51 |
| 50 | ¥118.90260 | ¥5,945.13 |
| 100 | ¥113.22950 | ¥11,322.95 |
| 250 | ¥106.14704 | ¥26,536.76 |
| 500 | ¥101.08682 | ¥50,543.41 |








