Male Insert with Base Red 1 Position Bolt and Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert with Base Red 1 Position Bolt and Nut
HARTING Han® S -Secure Plug-In Connections for Modular Battery Storage
Han® S

09930010102

DigiKey Part Number
1195-09930010102-ND
Manufacturer
Manufacturer Product Number
09930010102
Description
HAN S SCREW MOUNT HOUSING, RED,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Male Insert with Base Red 1 Position Bolt and Nut
Datasheet
 Datasheet
EDA/CAD Models
09930010102 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
200A
Manufacturer
HARTING
Contact Type
Han® S
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Red
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Connector Type
Insert with Base
Contact Material
Copper Alloy
Gender
Male
Contact Finish
Silver
Number of Positions
1
Material Flammability Rating
UL94 V-0
Termination Style
Bolt and Nut
Base Product Number
Voltage Rating
1500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥100.81000¥100.81
10¥85.64400¥856.44
25¥80.28200¥2,007.05
50¥76.44780¥3,822.39
100¥72.80000¥7,280.00
250¥68.24468¥17,061.17
500¥64.99010¥32,495.05
1,000¥61.89207¥61,892.07
Manufacturers Standard Package