09670094755 | ||
---|---|---|
DigiKey Part Number | 1195-2649-ND | |
Manufacturer | ||
Manufacturer Product Number | 09670094755 | |
Description | CONN D-SUB RCPT 9POS VERT SLDR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 09670094755 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | - | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.90000 | ¥56.90 |
10 | ¥51.44800 | ¥514.48 |
25 | ¥48.60320 | ¥1,215.08 |
50 | ¥47.41780 | ¥2,370.89 |
100 | ¥45.04690 | ¥4,504.69 |
250 | ¥40.30508 | ¥10,076.27 |
950 | ¥35.56332 | ¥33,785.15 |
2,400 | ¥32.48116 | ¥77,954.78 |