


09641227240 | |
|---|---|
DigiKey Part Number | 1195-4946-ND |
Manufacturer | |
Manufacturer Product Number | 09641227240 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641227240 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥225.44000 | ¥225.44 |
| 10 | ¥191.58300 | ¥1,915.83 |
| 25 | ¥179.58480 | ¥4,489.62 |
| 50 | ¥171.01520 | ¥8,550.76 |
| 100 | ¥162.85940 | ¥16,285.94 |
| 250 | ¥152.67372 | ¥38,168.43 |
| 500 | ¥145.39728 | ¥72,698.64 |














