
09641117217 | |
|---|---|
DigiKey Part Number | 09641117217-ND |
Manufacturer | |
Manufacturer Product Number | 09641117217 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641117217 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Cable Side (4-40) | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE-9S-NR | JAE Electronics | 356 | DE-9S-NR-ND | ¥93.95000 | Similar |
| DE09-SD-SL | Adam Tech | 1,088 | 2057-DE09-SD-SL-ND | ¥8.52000 | Similar |
| L77DE09S | Amphenol CS (Commercial Products) | 0 | L77DE09S-ND | ¥62.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥222.31400 | ¥11,115.70 |















