2043180006 | ||
---|---|---|
DigiKey Part Number | WM26925-ND | |
Manufacturer | ||
Manufacturer Product Number | 2043180006 | |
Description | 6MM SMT SOCKET | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Female, Receptacle (Socket) Connector Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 2043180006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Solder | |
Wire Gauge | - | |
Color | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Coeur CST High-Current Interconnect System |
PCN Design/Specification | 2043yy00yy Product Improvement 04/Feb/2021 |
HTML Datasheet | |
EDA Models | 2043180006 Models |
Product Drawings | 2043180006 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.30000 | ¥64.30 |
10 | ¥56.25600 | ¥562.56 |
84 | ¥45.54024 | ¥3,825.38 |
1,008 | ¥37.50357 | ¥37,803.60 |
Attribute | Description |
---|---|
Other Names | 204318-0006 WM26925 |
Standard Package | 84 |