
09670095655 | |
|---|---|
DigiKey Part Number | 1195-2655-ND |
Manufacturer | |
Manufacturer Product Number | 09670095655 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670095655 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.53000 | ¥49.53 |
| 10 | ¥42.11600 | ¥421.16 |
| 25 | ¥39.47840 | ¥986.96 |
| 50 | ¥37.59120 | ¥1,879.56 |
| 100 | ¥35.79600 | ¥3,579.60 |
| 250 | ¥33.55548 | ¥8,388.87 |
| 500 | ¥31.95466 | ¥15,977.33 |
| 1,000 | ¥30.43060 | ¥30,430.60 |
| 2,500 | ¥28.52777 | ¥71,319.43 |























