09653217701 | ||
---|---|---|
DigiKey Part Number | 1195-7819-ND | |
Manufacturer | ||
Manufacturer Product Number | 09653217701 | |
Description | CONN D-SUB PLUG 25POS VERT SLDR | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 09653217701 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.33000 | ¥53.33 |
10 | ¥48.22000 | ¥482.20 |
25 | ¥45.55320 | ¥1,138.83 |
50 | ¥44.44220 | ¥2,222.11 |
100 | ¥42.22000 | ¥4,222.00 |
300 | ¥37.77580 | ¥11,332.74 |
500 | ¥35.55370 | ¥17,776.85 |
1,000 | ¥31.10949 | ¥31,109.49 |
2,500 | ¥29.55401 | ¥73,885.03 |