PMBF170,215 | ||
---|---|---|
DigiKey Part Number | 1727-5173-2-ND - Tape & Reel (TR) 1727-5173-1-ND - Cut Tape (CT) 1727-5173-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMBF170,215 | |
Description | MOSFET N-CH 60V 300MA TO236AB | |
Customer Reference | ||
Detailed Description | N-Channel 60 V 300mA (Ta) 830mW (Tc) Surface Mount TO-236AB | |
Datasheet | Datasheet | |
EDA/CAD Models | PMBF170,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.12600 | ¥21.26 |
100 | ¥1.03600 | ¥103.60 |
500 | ¥0.86428 | ¥432.14 |
1,000 | ¥0.60043 | ¥600.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52039 | ¥1,561.17 |
6,000 | ¥0.48272 | ¥2,896.32 |
9,000 | ¥0.40032 | ¥3,602.88 |
30,000 | ¥0.39325 | ¥11,797.50 |
75,000 | ¥0.35322 | ¥26,491.50 |
150,000 | ¥0.30612 | ¥45,918.00 |