PMBF170,235 | |
---|---|
DigiKey Part Number | 1727-8534-2-ND - Tape & Reel (TR) 1727-8534-1-ND - Cut Tape (CT) 1727-8534-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMBF170,235 |
Description | MOSFET N-CH 60V 300MA TO236AB |
Customer Reference | |
Detailed Description | N-Channel 60 V 300mA (Ta) 830mW (Tc) Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | PMBF170,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 40 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 830mW (Tc) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥0.72820 | ¥72.82 |
500 | ¥0.60750 | ¥303.75 |
1,000 | ¥0.42212 | ¥422.12 |
2,000 | ¥0.36581 | ¥731.62 |
5,000 | ¥0.33934 | ¥1,696.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.29143 | ¥2,914.30 |