




09032966862 | |
|---|---|
DigiKey Part Number | 1195-1205-ND |
Manufacturer | |
Manufacturer Product Number | 09032966862 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032966862 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.67000 | ¥97.67 |
| 20 | ¥79.04200 | ¥1,580.84 |
| 40 | ¥75.26925 | ¥3,010.77 |
| 60 | ¥73.14583 | ¥4,388.75 |
| 100 | ¥70.55750 | ¥7,055.75 |
| 260 | ¥65.95981 | ¥17,149.55 |
| 500 | ¥62.98818 | ¥31,494.09 |
| 1,000 | ¥59.98560 | ¥59,985.60 |











