1590LBFLBK | ||
---|---|---|
DigiKey Part Number | HM1925-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590LBFLBK | |
Description | BOX ALUM BLACK 1.99"L X 1.99"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Black Cover Included 1.988" L x 1.988" W (50.50mm x 50.50mm) X 1.217" (30.91mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1590LBFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 1.988" L x 1.988" W (50.50mm x 50.50mm) | |
Height | 1.217" (30.91mm) | |
Area (L x W) | 3.95in² (25.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.8 lbs (816.5 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.67000 | ¥84.67 |
10 | ¥75.22500 | ¥752.25 |
100 | ¥64.64480 | ¥6,464.48 |
1,000 | ¥61.11850 | ¥61,118.50 |