1590EFL | ||
---|---|---|
DigiKey Part Number | HM582-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590EFL | |
Description | BOX ALUM UNPTD 7.4"L X 4.72"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Unpainted Cover Included 7.402" L x 4.724" W (188.01mm x 119.99mm) X 3.296" (83.72mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 7.402" L x 4.724" W (188.01mm x 119.99mm) | |
Height | 3.296" (83.72mm) | |
Area (L x W) | 35.0in² (226cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 1.4 lbs (635 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.23000 | ¥232.23 |
5 | ¥218.58000 | ¥1,092.90 |
10 | ¥204.92000 | ¥2,049.20 |
25 | ¥191.25760 | ¥4,781.44 |
50 | ¥187.84320 | ¥9,392.16 |
100 | ¥184.42720 | ¥18,442.72 |
250 | ¥181.69508 | ¥45,423.77 |