CHKO884 | ||
---|---|---|
DigiKey Part Number | HM5295-ND | |
Manufacturer | ||
Manufacturer Product Number | CHKO884 | |
Description | BOX STEEL GRAY 8"L X 8"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.000" L x 8.000" W (203.20mm x 203.20mm) X 4.000" (101.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | CHKO884 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 4.000" (101.60mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Knockouts | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 5 lbs (2.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.35000 | ¥183.35 |
10 | ¥161.74100 | ¥1,617.41 |
100 | ¥145.57060 | ¥14,557.06 |