


NBF-32026 | |
|---|---|
DigiKey Part Number | 377-1767-ND |
Manufacturer | |
Manufacturer Product Number | NBF-32026 |
Description | BOX ABS GRAY 15.74"L X 11.81"W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, ABS Gray Hinged Door, Lid 15.740" L x 11.810" W (399.80mm x 299.97mm) X 6.290" (159.77mm) |
Datasheet | Datasheet |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Bulk | Thickness 0.165" (4.20mm) |
Part Status Active | Features PCB Supports, Non-Metallic Hinges |
Container Type Box | Ratings |
Size / Dimension 15.740" L x 11.810" W (399.80mm x 299.97mm) | Material Flammability Rating UL94 HB |
Height 6.290" (159.77mm) | Shipping Info Shipped from DigiKey |
Area (L x W) 186in² (1200cm²) | Weight 5.6 lbs (2.5 kg) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥382.73000 | ¥382.73 |
| 25 | ¥372.66040 | ¥9,316.51 |












