1590WTFLBK | ||
---|---|---|
DigiKey Part Number | HM1961-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590WTFLBK | |
Description | BOX ALUM BLACK 4.74"L X 3.15"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Black Cover Included 4.744" L x 3.150" W (120.50mm x 80.01mm) X 2.323" (59.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1590WTFLBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.744" L x 3.150" W (120.50mm x 80.01mm) | |
Height | 2.323" (59.00mm) | |
Area (L x W) | 14.9in² (96cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.33000 | ¥164.33 |
5 | ¥154.69000 | ¥773.45 |
10 | ¥145.02800 | ¥1,450.28 |
25 | ¥135.35960 | ¥3,383.99 |
50 | ¥132.94140 | ¥6,647.07 |
100 | ¥130.52520 | ¥13,052.52 |
250 | ¥128.59152 | ¥32,147.88 |
500 | ¥125.69096 | ¥62,845.48 |