1590CBK | ||
---|---|---|
DigiKey Part Number | HM1907-ND | |
Manufacturer | ||
Manufacturer Product Number | 1590CBK | |
Description | BOX ALUM BLACK 4.71"L X 3.7"W | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Box Aluminum Black Cover Included 4.705" L x 3.701" W (119.50mm x 94.00mm) X 2.224" (56.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1590CBK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.705" L x 3.701" W (119.50mm x 94.00mm) | |
Height | 2.224" (56.50mm) | |
Area (L x W) | 17.3in² (112cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.080" (2.03mm) | |
Features | EMI Shielded | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from Digi-Key | |
Weight | 0.6 lb (272.16 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥149.71000 | ¥149.71 |
5 | ¥141.37600 | ¥706.88 |
10 | ¥133.07100 | ¥1,330.71 |
25 | ¥124.75160 | ¥3,118.79 |
50 | ¥116.43360 | ¥5,821.68 |
100 | ¥114.35520 | ¥11,435.52 |
250 | ¥112.27592 | ¥28,068.98 |
500 | ¥110.61254 | ¥55,306.27 |