GSFW02009 | ||
---|---|---|
DigiKey Part Number | 4786-GSFW02009TR-ND - Tape & Reel (TR) 4786-GSFW02009CT-ND - Cut Tape (CT) 4786-GSFW02009DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GSFW02009 | |
Description | MOSFET, P-CH, SINGLE, -0.85A, -2 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 20 V 850mA (Ta) 690mW (Ta) Surface Mount SOT-883 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 640mOhm @ 550mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 58 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 690mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-883 | |
Package / Case |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.38700 | ¥13.87 |
25 | ¥1.16560 | ¥29.14 |
100 | ¥0.73720 | ¥73.72 |
250 | ¥0.56908 | ¥142.27 |
500 | ¥0.48500 | ¥242.50 |
1,000 | ¥0.32985 | ¥329.85 |
2,500 | ¥0.29751 | ¥743.77 |
5,000 | ¥0.25869 | ¥1,293.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21989 | ¥2,198.90 |
30,000 | ¥0.20696 | ¥6,208.80 |
50,000 | ¥0.19402 | ¥9,701.00 |
100,000 | ¥0.17203 | ¥17,203.00 |
250,000 | ¥0.16815 | ¥42,037.50 |