Diode 70 V 70mA Surface Mount 0402/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBQR70-HF

DigiKey Part Number
641-1947-2-ND - Tape & Reel (TR)
641-1947-1-ND - Cut Tape (CT)
641-1947-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBQR70-HF
Description
DIODE SCHOTTKY 70V 70MA 0402
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount 0402/SOD-923F
Datasheet
 Datasheet
EDA/CAD Models
CDBQR70-HF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Last Time Buy
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
0402/SOD-923F
Current - Average Rectified (Io)
70mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDBQC70-HFComchip Technology0641-CDBQC70-HFTR-ND¥4.51691MFR Recommended
In-Stock: 4,201
Last Time Buy Date: 2027/5/30
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.73000¥2.73
10¥1.64600¥16.46
100¥1.03040¥103.04
500¥0.76034¥380.17
1,000¥0.67293¥672.93
2,000¥0.59912¥1,198.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.51907¥2,595.35
10,000¥0.46950¥4,695.00
15,000¥0.44423¥6,663.45
25,000¥0.41582¥10,395.50
35,000¥0.39899¥13,964.65
50,000¥0.38262¥19,131.00
Manufacturers Standard Package