Parametric Equivalent

CDBQC70-HF | |
|---|---|
DigiKey Part Number | 641-CDBQC70-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBQC70-HF |
Description | DIODE SCHOTTKY 70V 70MA 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 70 V 70mA Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 5 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 70 V | Package / Case |
Current - Average Rectified (Io) 70mA | Supplier Device Package 0402C/SOD-923F |
Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA | Operating Temperature - Junction -65°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACDBQC70-HF | Comchip Technology | 10 | 641-ACDBQC70-HFCT-ND | ¥2.48000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.40086 | ¥2,004.30 |
| 10,000 | ¥0.36145 | ¥3,614.50 |
| 15,000 | ¥0.34134 | ¥5,120.10 |
| 25,000 | ¥0.31874 | ¥7,968.50 |
| 35,000 | ¥0.30534 | ¥10,686.90 |
| 50,000 | ¥0.29232 | ¥14,616.00 |
| 125,000 | ¥0.26374 | ¥32,967.50 |
| 250,000 | ¥0.24608 | ¥61,520.00 |



