Diode 70 V 70mA Surface Mount 0402C/SOD-923F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACDBQC70-HF

DigiKey Part Number
641-ACDBQC70-HFTR-ND - Tape & Reel (TR)
641-ACDBQC70-HFCT-ND - Cut Tape (CT)
641-ACDBQC70-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACDBQC70-HF
Description
DIODE SCHOTTKY 70V 70MA 0402C
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 70 V 70mA Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
5 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
2pF @ 1V, 1MHz
Part Status
Active
Grade
Automotive
Technology
Qualification
AEC-Q101
Voltage - DC Reverse (Vr) (Max)
70 V
Mounting Type
Current - Average Rectified (Io)
70mA
Package / Case
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Supplier Device Package
0402C/SOD-923F
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
-65°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.48000¥2.48
10¥1.53000¥15.30
100¥0.95600¥95.60
500¥0.70394¥351.97
1,000¥0.62223¥622.23
2,000¥0.55331¥1,106.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.47854¥2,392.70
10,000¥0.43223¥4,322.30
15,000¥0.40862¥6,129.30
25,000¥0.38207¥9,551.75
35,000¥0.36634¥12,821.90
50,000¥0.35105¥17,552.50
Manufacturers Standard Package