
AD5941BCPZ | |
|---|---|
DigiKey Part Number | 505-AD5941BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5941BCPZ |
Description | BIO-IMPEDANCE & ELECTROCHEMICAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 16 Bit |
Datasheet | Datasheet |
EDA/CAD Models | AD5941BCPZ Models |
Category | Number of Channels 1 |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.8V ~ 3.6V |
Packaging Tray | Voltage - Supply, Digital 2.8V ~ 3.6V |
Part Status Active | Base Product Number |
Number of Bits 16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥116.28000 | ¥116.28 |
| 10 | ¥91.64000 | ¥916.40 |
| 92 | ¥79.06120 | ¥7,273.63 |
| 184 | ¥76.48984 | ¥14,074.13 |
| 276 | ¥75.20152 | ¥20,755.62 |
| 552 | ¥73.31217 | ¥40,468.32 |
| 1,012 | ¥71.93688 | ¥72,800.12 |










