
ADG636YRUZ | |
|---|---|
DigiKey Part Number | 505-ADG636YRUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG636YRUZ |
Description | IC SWITCH SPDTX2 115OHM 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 115Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG636YRUZ Models |
Category | Switch Time (Ton, Toff) (Max) 135ns, 80ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 610MHz |
Packaging Tube | Charge Injection -1.2pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 5pF, 8pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -65dB @ 10MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 115Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 14-TSSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |
| 10 | ¥43.88100 | ¥438.81 |
| 96 | ¥37.07542 | ¥3,559.24 |
| 192 | ¥35.71818 | ¥6,857.89 |
| 288 | ¥35.03837 | ¥10,091.05 |
| 576 | ¥34.04167 | ¥19,608.00 |
| 1,056 | ¥33.31595 | ¥35,181.64 |




