DMN31D5UDA-7B | |
---|---|
DigiKey Part Number | 31-DMN31D5UDA-7BTR-ND - Tape & Reel (TR) 31-DMN31D5UDA-7BCT-ND - Cut Tape (CT) 31-DMN31D5UDA-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN31D5UDA-7B |
Description | MOSFET 2N-CH 0.4A 6DFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 400mA (Ta) Surface Mount X2-DFN0806-6 |
Datasheet | Datasheet |
EDA/CAD Models | DMN31D5UDA-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | 400mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X2-DFN0806-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.53250 | ¥266.25 |
1,000 | ¥0.37002 | ¥370.02 |
2,000 | ¥0.32068 | ¥641.36 |
5,000 | ¥0.29748 | ¥1,487.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.24669 | ¥2,466.90 |
30,000 | ¥0.24233 | ¥7,269.90 |
50,000 | ¥0.21766 | ¥10,883.00 |
100,000 | ¥0.19300 | ¥19,300.00 |
250,000 | ¥0.18864 | ¥47,160.00 |