PHED-SS004G1ABONE-B300 | ||
---|---|---|
DigiKey Part Number | 4324-PHED-SS004G1ABONE-B300TR-ND - Tape & Reel (TR) 4324-PHED-SS004G1ABONE-B300CT-ND - Cut Tape (CT) 4324-PHED-SS004G1ABONE-B300DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PHED-SS004G1ABONE-B300 | |
Description | MALE HEADER VERTICAL SMD 4POS G/ | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Header Surface Mount 4 position 0.100" (2.54mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.197" (5.00mm) | |
Contact Length - Post | 0.197" (5.00mm) | |
Overall Contact Length | 0.098" (2.48mm) | |
Insulation Height | 0.098" (2.50mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Gold | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA6T), Nylon 6T | |
Features | Pick and Place | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 3A | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | Flash | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.76700 | ¥27.67 |
100 | ¥2.15000 | ¥215.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥1.93083 | ¥675.79 |
700 | ¥1.84311 | ¥1,290.18 |
1,050 | ¥1.53585 | ¥1,612.64 |
1,750 | ¥1.45690 | ¥2,549.58 |
2,450 | ¥1.40423 | ¥3,440.36 |
8,750 | ¥1.22871 | ¥10,751.21 |
17,500 | ¥1.18482 | ¥20,734.35 |
35,000 | ¥1.16727 | ¥40,854.45 |