GG0201052R542P | ||
---|---|---|
DigiKey Part Number | 478-GG0201052R542PTR-ND - Tape & Reel (TR) 478-GG0201052R542PCT-ND - Cut Tape (CT) 478-GG0201052R542PDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GG0201052R542P | |
Description | DIODE 5VDC, 0201, 2.5PF | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 16V Clamp 3A Ipp Tvs Diode Surface Mount 0201 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 6.7V | |
Voltage - Clamping (Max) @ Ipp | 16V | |
Current - Peak Pulse (10/1000µs) | 3A | |
Power - Peak Pulse | 46W | |
Power Line Protection | No | |
Applications | Ethernet, HDMI, USB | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.09200 | ¥10.92 |
100 | ¥0.59030 | ¥59.03 |
500 | ¥0.46382 | ¥231.91 |
1,000 | ¥0.32213 | ¥322.13 |
2,000 | ¥0.26685 | ¥533.70 |
5,000 | ¥0.25236 | ¥1,261.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.21477 | ¥3,221.55 |
30,000 | ¥0.19867 | ¥5,960.10 |
75,000 | ¥0.17182 | ¥12,886.50 |
105,000 | ¥0.14282 | ¥14,996.10 |